FLE-150-01-G-DV-P-TR vs SFSD-50-28C-G-22.00-S feature comparison

FLE-150-01-G-DV-P-TR Samtec Inc

Buy Now Datasheet

SFSD-50-28C-G-22.00-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8544.42
Samacsys Manufacturer SAMTEC
Body Breadth 0.131 inch 0.25 inch
Body Depth 0.179 inch 0.44 inch
Body Length 2.505 inch 2.515 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 0.98 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -10 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2.9 A 2.9 A
Reference Standard UL UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT WIRE
Total Number of Contacts 100 100
Withdrawl Force-Min 0.98 N
Base Number Matches 1 1
Mounting Option 1 LOCKING
UL Flammability Code 94V-0
Wire Size-Max 28 AWG

Compare FLE-150-01-G-DV-P-TR with alternatives

Compare SFSD-50-28C-G-22.00-S with alternatives