FLE-115-01-G-DV-K
vs
SFSD-15-28-G-03.25-SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.131 inch
0.25 inch
Body Depth
0.179 inch
0.44 inch
Body Length
0.86 inch
0.765 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
80 °C
Operating Temperature-Min
-55 °C
-10 °C
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
50u inch
10u inch
Rated Current (Signal)
2.9 A
2.9 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
WIRE
Total Number of Contacts
30
30
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8544.42
Body/Shell Style
SOCKET
Mounting Option 1
LOCKING
Mounting Option 2
SCREW
Reference Standard
UL
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Compare FLE-115-01-G-DV-K with alternatives
Compare SFSD-15-28-G-03.25-SS with alternatives