FKS3PCM101000/10/400VDCREEL18.5/360 vs F601KE102K400K feature comparison

FKS3PCM101000/10/400VDCREEL18.5/360 Wima

Buy Now Datasheet

F601KE102K400K KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIMA GMBH & CO KG KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Pure Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare FKS3PCM101000/10/400VDCREEL18.5/360 with alternatives

Compare F601KE102K400K with alternatives