FKS2G022201H00MCSD
vs
R84MD2220280-M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +85C
Industrial: -55C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Capacitance
0.022 µF
0.022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
AMMO PACK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
200 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare FKS2G022201H00MCSD with alternatives
Compare R84MD2220280-M with alternatives