FKS2D021001B00MN00
vs
FKS2D021001B00MI00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
7.5 mm
7.5 mm
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
ROLL
TR, 14 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
3 mm
3 mm
Base Number Matches
1
1
Compare FKS2D021001B00MN00 with alternatives
Compare FKS2D021001B00MI00 with alternatives