FKS21000/5/100BULK vs FKS21000/5/100ROLL feature comparison

FKS21000/5/100BULK Wima

Buy Now Datasheet

FKS21000/5/100ROLL Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 2810 , 2810
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 6.5 mm 6.5 mm
Length 7.2 mm 7.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Roll
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2810 2810
Terminal Finish Pure Tin (Sn) Tin (Sn)
Terminal Pitch 5 mm 5 mm
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Series FKS2(100V)

Compare FKS21000/5/100BULK with alternatives

Compare FKS21000/5/100ROLL with alternatives