FKS21000/20/100ROLL
vs
MKS21000/20/100ROLL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 2810
|
, 2810
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.001 µF
|
0.001 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
POLYETHYLENE TEREPHTHALATE
|
Height |
6.5 mm
|
6.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Roll
|
Roll
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
63 V
|
63 V
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
FKS2(100V)
|
MKS2(100V)
|
Size Code |
2810
|
2810
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
5 mm
|
5 mm
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FKS21000/20/100ROLL with alternatives
Compare MKS21000/20/100ROLL with alternatives