FKP3O101502B00JHSD vs FKP3O101502B00JFSD feature comparison

FKP3O101502B00JHSD Wima

Buy Now Datasheet

FKP3O101502B00JFSD Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 20 INCH TR, 14 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare FKP3O101502B00JHSD with alternatives

Compare FKP3O101502B00JFSD with alternatives