FKP3O101002B00JISD
vs
FKP2O101001D00JASD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.0001 µF
|
0.0001 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 14 INCH
|
AMMO PACK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
300 V
|
250 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FKP3O101002B00JISD with alternatives
Compare FKP2O101001D00JASD with alternatives