FKP3J001502B00KJ00
vs
FKP3J001502B00KCSD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
8.5 mm
8.5 mm
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 20 INCH
AMMO PACK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
300 V
300 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Temperature Coefficient
-200ppm/Cel ppm/°C
-200ppm/Cel ppm/°C
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.25.00.70
Package Shape
RECTANGULAR PACKAGE
Compare FKP3J001502B00KJ00 with alternatives
Compare FKP3J001502B00KCSD with alternatives