FKP3J001502B00KI00
vs
FKP3J001502B00KF00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
8.5 mm
8.5 mm
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
TR, 14 INCH
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
300 V
300 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Temperature Coefficient
-200ppm/Cel ppm/°C
-200ppm/Cel ppm/°C
Terminal Finish
TIN
TIN
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
3 mm
3 mm
Base Number Matches
1
1
Compare FKP3J001502B00KI00 with alternatives
Compare FKP3J001502B00KF00 with alternatives