FKP2J012201G00KC00 vs PFR5222K630J12L4BULK feature comparison

FKP2J012201G00KC00 Wima

Buy Now Datasheet

PFR5222K630J12L4BULK Evox Rifa / KEMET

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WIMA GMBH & CO KG EVOX RIFA GROUP OYJ
Package Description , , 2822
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00.80
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 7 mm 7 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Width 5.5 mm 5.5 mm
Base Number Matches 1 2
Series PFR5(630V,J12/13)
Size Code 2822
Temperature Coefficient -200ppm/Cel ppm/°C

Compare FKP2J012201G00KC00 with alternatives