FKP2J011501D00JN00
vs
F411JH152J630C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
KEMET ELECTRONICS CORP
|
Package Description |
RADIAL LEADED
|
, 2818
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
0.0015 µF
|
0.0015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
6 mm
|
6 mm
|
JESD-609 Code |
e3
|
|
Length |
7.2 mm
|
7.2 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
ROLL
|
BULK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
250 V
|
250 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.70
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare FKP2J011501D00JN00 with alternatives
Compare F411JH152J630C with alternatives