FKP2G001001D00JF00
vs
PFR5101J400J11L4BULK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WIMA GMBH & CO KG
EVOX RIFA GROUP OYJ
Package Description
RADIAL LEADED
, 2818
Reach Compliance Code
compliant
unknown
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
6 mm
6 mm
JESD-609 Code
e3
Length
7.2 mm
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
Bulk
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
220 V
220 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
Width
4.5 mm
4.5 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8532.25.00.80
Series
PFR5(400V,J11)
Size Code
2818
Temperature Coefficient
-200ppm/Cel ppm/°C
Compare FKP2G001001D00JF00 with alternatives