FKP2F011001D00JN00 vs FKP2F011001D00JSSD feature comparison

FKP2F011001D00JN00 Wima

Buy Now Datasheet

FKP2F011001D00JSSD Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description RADIAL LEADED , 2818
Reach Compliance Code compliant compliant
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 6 mm 6 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method ROLL BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 4.5 mm 4.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00
Package Shape RECTANGULAR PACKAGE

Compare FKP2F011001D00JN00 with alternatives

Compare FKP2F011001D00JSSD with alternatives