FKP2C011001D00HA00
vs
FKP2C011001D00HF00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Capacitance
0.001 µF
0.001 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
6 mm
6 mm
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
2.5%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
TR, 14 INCH
Positive Tolerance
2.5%
2.5%
Rated (AC) Voltage (URac)
40 V
40 V
Rated (DC) Voltage (URdc)
63 V
63 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
4.5 mm
4.5 mm
Base Number Matches
1
1
Compare FKP2C011001D00HA00 with alternatives
Compare FKP2C011001D00HF00 with alternatives