FKP2330/10/400REEL
vs
PFR5331K400J11L16,5TR16
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
EVOX RIFA GROUP OYJ
|
Package Description |
, 2818
|
, 2818
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.00033 µF
|
0.00033 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
6 mm
|
6 mm
|
JESD-609 Code |
e3
|
|
Length |
7.2 mm
|
7.2 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
220 V
|
220 V
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Series |
FKP2(400V)
|
PFR5(400V,J11)
|
Size Code |
2818
|
2818
|
Temperature Coefficient |
-200ppm/Cel ppm/°C
|
-200ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
5 mm
|
5 mm
|
Width |
4.5 mm
|
4.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FKP2330/10/400REEL with alternatives
Compare PFR5331K400J11L16,5TR16 with alternatives
-
PFR5331K400J11L16,5TR16 vs FKP2330/10/400AMMO
-
PFR5331K400J11L16,5TR16 vs PFR5331K400J11L16,5TA18
-
PFR5331K400J11L16,5TR16 vs PFR5331K400J11L4LR18
-
PFR5331K400J11L16,5TR16 vs FKP2330/10/400BULK
-
PFR5331K400J11L16,5TR16 vs PFR5331K400J11L16,5TR18
-
PFR5331K400J11L16,5TR16 vs FKP2330/10/400ROLL
-
PFR5331K400J11L16,5TR16 vs PFR5331K400J11L4TR18
-
PFR5331K400J11L16,5TR16 vs PFR5331K400J11L16.5TR16