FKP2150/5/100AMMO vs PFR5151J100J11L16.5TR16 feature comparison

FKP2150/5/100AMMO Wima

Buy Now Datasheet

PFR5151J100J11L16.5TR16 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIMA GMBH & CO KG KEMET ELECTRONICS CORP
Package Description , 2818 , 2818
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 6 mm 6 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Series FKP2(100V)
Size Code 2818 2818
Temperature Coefficient -200ppm/Cel ppm/°C -200ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 5 mm
Width 4.5 mm 4.5 mm
Base Number Matches 1 1

Compare FKP2150/5/100AMMO with alternatives

Compare PFR5151J100J11L16.5TR16 with alternatives