FKP1Y012205H00MD00 vs FKP1Y012205H00MSSD feature comparison

FKP1Y012205H00MD00 Wima

Buy Now Datasheet

FKP1Y012205H00MSSD Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 20.5 mm 20.5 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK TRAY
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 6000 V 6000 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 10.5 mm 10.5 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00
Package Shape RECTANGULAR PACKAGE

Compare FKP1Y012205H00MD00 with alternatives

Compare FKP1Y012205H00MSSD with alternatives