FKP1U002204B00MD00 WimaBuy Now Datasheet |
FKP1U002204B00MJ00 WimaBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | WIMA GMBH & CO KG | WIMA GMBH & CO KG |
Package Description | RADIAL LEADED | RADIAL LEADED |
Reach Compliance Code | compliant | compliant |
Capacitance | 0.00022 µF | 0.00022 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Height | 11 mm | 11 mm |
JESD-609 Code | e3 | e3 |
Length | 18 mm | 18 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Packing Method | AMMO PACK | TR, 20 INCH |
Positive Tolerance | 20% | 20% |
Rated (AC) Voltage (URac) | 700 V | 700 V |
Rated (DC) Voltage (URdc) | 2000 V | 2000 V |
Reference Standard | AEC-Q200 | AEC-Q200 |
Surface Mount | NO | NO |
Terminal Finish | TIN | TIN |
Terminal Pitch | 15 mm | 15 mm |
Terminal Shape | WIRE | WIRE |
Width | 5 mm | 5 mm |
Base Number Matches | 1 | 1 |