FKP1U001004B00JJ00 vs R73UI0100JE00J feature comparison

FKP1U001004B00JJ00 Wima

Buy Now Datasheet

R73UI0100JE00J KEMET Corporation

Buy Now Datasheet
Yes
Active Active
WIMA GMBH & CO KG KEMET ELECTRONICS CORP
RADIAL LEADED ,
compliant compliant
0.0001 µF 0.0001 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
11 mm 11 mm
e3 e3
18 mm 18 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
5% 5%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
TR, 20 INCH BULK
5% 5%
700 V 500 V
2000 V 2000 V
AEC-Q200 AEC-Q200
NO NO
TIN Matte Tin (Sn)
15 mm 15 mm
WIRE WIRE
5 mm 5 mm
1 1
EAR99
8532.25.00.70

Compare FKP1U001004B00JJ00 with alternatives

Compare R73UI0100JE00J with alternatives