FKP1U001004B00JF00
vs
R73UI0100JE00J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00.70
Samacsys Manufacturer
WIMA
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
700 V
500 V
Rated (DC) Voltage (URdc)
2000 V
2000 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare FKP1U001004B00JF00 with alternatives
Compare R73UI0100JE00J with alternatives