FKP1R011504B00KD00
vs
FKP1R011504B00KB00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
AMMO PACK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
600 V
600 V
Rated (DC) Voltage (URdc)
1250 V
1250 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare FKP1R011504B00KD00 with alternatives
Compare FKP1R011504B00KB00 with alternatives