FKP1PCM22.52200/10/1600VDC
vs
B32682-A1222-K189
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
650 V
450 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Packing Method
TR
Compare FKP1PCM22.52200/10/1600VDC with alternatives
Compare B32682-A1222-K189 with alternatives