FKN3WSJB-52-68R vs FKN3WSJB-F68R feature comparison

FKN3WSJB-52-68R YAGEO Corporation

Buy Now Datasheet

FKN3WSJB-F68R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Tubular
Fusing Time 60 s 60 s
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 5.2 mm 5.2 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Reference Standard UL UL
Resistance 68 Ω 68 Ω
Resistor Type FUSIBLE RESISTOR FUSIBLE RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 14.28 V 14.2829 V
Base Number Matches 1 1

Compare FKN3WSJB-52-68R with alternatives

Compare FKN3WSJB-F68R with alternatives