FKC2,5/4-ST-5,08BEIGE
vs
1974753
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Fastening Method |
SPRING LOADED
|
SPRING LOADED
|
Mounting Type |
BOARD
|
CONNECTOR
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
4
|
4
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
250 V
|
250 V
|
Safety Approval |
CB; CCA; CUL; GOST; UL; VDE
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Phoenix Contact
|
Additional Feature |
|
PA, UL 94V-0
|
|
|
|
Compare FKC2,5/4-ST-5,08BEIGE with alternatives
-
FKC2,5/4-ST-5,08BEIGE vs 1909731
-
FKC2,5/4-ST-5,08BEIGE vs 1909906
-
FKC2,5/4-ST-5,08BEIGE vs 1719118
-
FKC2,5/4-ST-5,08BEIGE vs 1873676
-
FKC2,5/4-ST-5,08BEIGE vs 1769036
-
FKC2,5/4-ST-5,08BEIGE vs 1975286
-
FKC2,5/4-ST-5,08BEIGE vs 1880245
-
FKC2,5/4-ST-5,08BEIGE vs 1947078
-
FKC2,5/4-ST-5,08BEIGE vs 1975095
Compare 1974753 with alternatives