FKC2,5/2-STF-5,08BK
vs
1835096
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Fastening Method |
SPRING LOADED
|
SCREW
|
Mounting Type |
BOARD
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
250 V
|
250 V
|
Safety Approval |
CB; CCA; CUL; GOST; UL; VDE
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Phoenix Contact
|
Additional Feature |
|
PA, 94V-0
|
|
|
|
Compare FKC2,5/2-STF-5,08BK with alternatives
-
FKC2,5/2-STF-5,08BK vs 1909715
-
FKC2,5/2-STF-5,08BK vs 1974737
-
FKC2,5/2-STF-5,08BK vs 1779644
-
FKC2,5/2-STF-5,08BK vs 1975079
-
FKC2,5/2-STF-5,08BK vs 1902301
-
FKC2,5/2-STF-5,08BK vs 1873951
-
FKC2,5/2-STF-5,08BK vs 1925692
-
FKC2,5/2-STF-5,08BK vs 1874109
Compare 1835096 with alternatives