FKC2,5/12-ST-5,08BK
vs
1925799
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Fastening Method
SPRING LOADED
SPRING LOADED
Mounting Type
BOARD
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
12
12
Rated Current
12 A
12 A
Rated Voltage
250 V
250 V
Safety Approval
CB; CCA; CUL; GOST; UL; VDE
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
2.5 mm2
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V0
Compare FKC2,5/12-ST-5,08BK with alternatives
FKC2,5/12-ST-5,08BK vs 1909980
FKC2,5/12-ST-5,08BK vs 1779741
FKC2,5/12-ST-5,08BK vs 1975367
FKC2,5/12-ST-5,08BK vs 1902217
FKC2,5/12-ST-5,08BK vs 1874206
FKC2,5/12-ST-5,08BK vs 1910131
FKC2,5/12-ST-5,08BK vs 1909317
FKC2,5/12-ST-5,08BK vs 1909812
FKC2,5/12-ST-5,08BK vs 1975176
Compare 1925799 with alternatives