FK18C0G1H6R8DN006 vs FA18C0G1H6R8DNU00 feature comparison

FK18C0G1H6R8DN006 TDK Corporation

Buy Now Datasheet

FA18C0G1H6R8DNU00 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Factory Lead Time 40 Weeks 24 Weeks
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.5 mm 5.5 mm
JESD-609 Code e2 e3
Length 4 mm 4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 7.353% 7.36%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 7.353% 7.36%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN COPPER TIN OVER NICKEL
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare FK18C0G1H6R8DN006 with alternatives

Compare FA18C0G1H6R8DNU00 with alternatives