FK-3.579MHZ-EED00010 vs FK-3.579MHZ-EEM00010 feature comparison

FK-3.579MHZ-EED00010 Fox Electronics

Buy Now Datasheet

FK-3.579MHZ-EEM00010 Fox Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Package Description HERMETIC, SMD, 4 PIN HERMETIC, SMD, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 20 ppm 20 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579 MHz 3.579 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Series Resistance 200 Ω 200 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare FK-3.579MHZ-EED00010 with alternatives

Compare FK-3.579MHZ-EEM00010 with alternatives