FJX3008RTF
vs
RN2401(T5L,PP,F)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
3LD, SC70, EIAJ SC-70, 1.25MM WIDE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.75
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 0.46
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
56
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
200 MHz
Base Number Matches
2
1
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Base Capacitance-Max
6 pF
Power Dissipation Ambient-Max
0.2 W
VCEsat-Max
0.3 V
Compare FJX3008RTF with alternatives
Compare RN2401(T5L,PP,F) with alternatives
RN2401(T5L,PP,F) vs DMA56606
RN2401(T5L,PP,F) vs DMA56604
RN2401(T5L,PP,F) vs UNR921EG
RN2401(T5L,PP,F) vs DMA56403
RN2401(T5L,PP,F) vs UNR2122
RN2401(T5L,PP,F) vs BCR183WE6327HTSA1
RN2401(T5L,PP,F) vs BCR533
RN2401(T5L,PP,F) vs FA1A4Z-A
RN2401(T5L,PP,F) vs RN2115FV