FHW0805UCR12GSB
vs
CS0805-R12G-S
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
CHILISIN ELECTRONICS CORP
|
Package Description |
0805
|
0805
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0805
|
0805
|
Construction |
Wirewound Chip
|
Wirewound
|
Core Material |
Ceramic
|
Ceramic
|
DC Resistance |
0.51 Ω
|
0.51 Ω
|
Inductance-Nom (L) |
0.12 µH
|
0.12 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.52 mm
|
1.52 mm
|
Package Length |
2 mm
|
2.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.2 mm
|
1.73 mm
|
Packing Method |
Bulk
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom) |
45
|
50
|
Rated Current-Max |
0.4 A
|
0.4 A
|
Self Resonance Frequency |
1100 MHz
|
1100 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Special Feature |
|
Q IS MEASURED AT 250MHZ
|
Terminal Placement |
|
DUAL ENDED
|
Test Frequency |
|
150 MHz
|
|
|
|
Compare FHW0805UCR12GSB with alternatives
Compare CS0805-R12G-S with alternatives