FHW0805UC039KGB vs WLCW2012Z0K39NPB feature comparison

FHW0805UC039KGB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

WLCW2012Z0K39NPB Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY WALSIN TECHNOLOGY CORP
Package Description 0805 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Wirewound Chip Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.29 Ω 0.29 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2 mm 2.29 mm
Package Style SMT SMT
Package Width 1.2 mm 1.73 mm
Packing Method Bulk TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 55 60
Rated Current-Max 0.5 A 0.5 A
Self Resonance Frequency 2000 MHz 2000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ Q FACTOR IS MEASURED AT: 500MHZ
Surface Mount YES YES
Terminal Finish GOLD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code Yes

Compare FHW0805UC039KGB with alternatives

Compare WLCW2012Z0K39NPB with alternatives