FHW0603UCR10GGT vs LCWC0603GR10RTAR feature comparison

FHW0603UCR10GGT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LCWC0603GR10RTAR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description CHIP, 0603 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Wirewound Chip Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.63 Ω 0.58 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.95 mm 1.02 mm
Package Length 1.6 mm 1.8 mm
Package Style SMT SMT
Package Width 0.8 mm 1.12 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 30 34
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 1400 MHz 1400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish GOLD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 150 MHz 150 MHz
Tolerance 2% 2%
Base Number Matches 2 1

Compare FHW0603UCR10GGT with alternatives

Compare LCWC0603GR10RTAR with alternatives