FHW0603UC033GGT
vs
KQ0603TE33NG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
kg CO2e/kg
3.7
3.7
Average Weight (mg)
2
2
CO2e (mg)
7.4
7.4
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Case/Size Code
0603
Core Material
CERAMIC
AIR
DC Resistance
0.22 Ω
0.22 Ω
Inductance-Nom (L)
0.033 µH
0.033 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.95 mm
Package Length
1.78 mm
Package Style
SMT
Package Width
1.1 mm
Quality Factor-Min (at L-nom)
36
40
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
2300 MHz
2300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
2%
2%
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Special Feature
Q MEASURED AT 250 MHZ
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FHW0603UC033GGT with alternatives
Compare KQ0603TE33NG with alternatives