FHW0603UC012JGT vs CI0603-R012-JBQ feature comparison

FHW0603UC012JGT Johanson Dielectrics Inc

Buy Now Datasheet

CI0603-R012-JBQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JOHANSON DIELECTRICS INC RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Core Material CERAMIC CERAMIC
DC Resistance 0.13 Ω 0.13 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.95 mm 1 mm
Package Length 1.78 mm 1.5 mm
Package Style SMT SMT
Package Width 1.1 mm 0.89 mm
Quality Factor-Min (at L-nom) 35 30
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 4000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Construction Rectangular
JESD-609 Code e0
Packing Method Bulk
Terminal Finish Tin/Lead (Sn/Pb)

Compare FHW0603UC012JGT with alternatives

Compare CI0603-R012-JBQ with alternatives