FHW0402UC068JGT vs FHW0402UC068JSB feature comparison

FHW0402UC068JGT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

FHW0402UC068JSB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP, 0402 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V4.01b
Case/Size Code 0402 0402
Construction Wirewound Chip Wirewound Chip
Core Material CERAMIC Ceramic
DC Resistance 1.12 Ω 1.12 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.6 mm 0.6 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Bulk
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.1 A 0.1 A
Self Resonance Frequency 1620 MHz 1620 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish GOLD
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare FHW0402UC068JGT with alternatives

Compare FHW0402UC068JSB with alternatives