FHS80V332M30X35 vs 80USR3300MST30X30 feature comparison

FHS80V332M30X35 MERITEK Electronics Corporation

Buy Now Datasheet

80USR3300MST30X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5.28 mA 1.54142 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 3 mA 3230 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series USR

Compare FHS80V332M30X35 with alternatives

Compare 80USR3300MST30X30 with alternatives