FHS80V182M22X35 MERITEK Electronics CorporationBuy Now Datasheet |
SMH80VS182M25X25T2 United Chemi-Con IncBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | UNITED CHEMI-CON INC |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 1800 µF | 1800 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 2.88 mA | 2.88 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 80 V | 80 V |
Ripple Current | 2.2 mA | 2260 mA |
Surface Mount | NO | NO |
Tan Delta | 0.15 | 0.15 |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |
ESR | 138 mΩ | |
Manufacturer Series | SMH | |