FHS200V471M22X40
vs
ECEC2DP471CB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MERITEK ELECTRONICS CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
2 mA
0.919783 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
2.05 mA
1850 mA
Surface Mount
NO
NO
Tan Delta
0.1
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Diameter
25 mm
JESD-609 Code
e3
Length
30 mm
Package Style
Snap-in
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Compare FHS200V471M22X40 with alternatives
Compare ECEC2DP471CB with alternatives