FHG.0B.304.CLAD31 vs FHG.0B.303.CLAD31 feature comparison

FHG.0B.304.CLAD31 LEMO connectors

Buy Now Datasheet

FHG.0B.303.CLAD31 LEMO connectors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LEMO USA INC LEMO USA INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4
Compliance Temperature Grade Military: -55C to +250C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature IP50, SHIELDED IP50, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type CIRCULAR CONNECTOR CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHERETHERKETONE POLYETHERETHERKETONE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Shell Finish CHROME PLATED CHROME PLATED
Shell Material BRASS BRASS
Termination Type SOLDER SOLDER
Total Number of Contacts 4 3
Base Number Matches 2 2
Pbfree Code Yes

Compare FHG.0B.304.CLAD31 with alternatives

Compare FHG.0B.303.CLAD31 with alternatives