FHG.00.302.CLAD35Z
vs
FHG.00.303.CYCD35
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LEMO USA INC
|
LEMO USA INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
IP50
|
IP50
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
CIRCULAR CONNECTOR
|
CIRCULAR CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
SNAP
|
SNAP
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHERETHERKETONE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
|
Shell Finish |
CHROME PLATED
|
CHROME PLATED
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
2
|
3
|
Base Number Matches |
1
|
2
|
Body Depth |
|
0.96 inch
|
Body Diameter |
|
0.3 inch
|
|
|
|
Compare FHG.00.302.CLAD35Z with alternatives
Compare FHG.00.303.CYCD35 with alternatives