FHD99
vs
BAW56WTP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.225 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
75 V
Reverse Recovery Time-Max
0.006 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.10.00.70
JESD-609 Code
e3
Number of Phases
1
Output Current-Max
0.15 A
Terminal Finish
MATTE TIN
Compare FHD99 with alternatives
Compare BAW56WTP with alternatives