FH78L08-B vs NCV78M08BDTRKG feature comparison

FH78L08-B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NCV78M08BDTRKG onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY ONSEMI
Part Package Code SOT-89 DPAK (SINGLE GAUGE) TO-252
Package Description SOT-89, 3 PIN DPAK-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 23 V 25 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PSSO-F3 R-PSSO-G2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 8.4 V 8.3 V
Output Voltage1-Min 7.6 V 7.7 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOP
Package Equivalence Code TO-243 SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form FLAT GULL WING
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 369C
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e3
Length 6.54 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.16%
Moisture Sensitivity Level 1
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.51 mm
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 2.29 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.095 mm

Compare FH78L08-B with alternatives

Compare NCV78M08BDTRKG with alternatives