FH63S-20S-0.5SH
vs
2-1734839-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Board Mounting Option
FITTING NAIL
Body Breadth
0.11 inch
0.2 inch
Body Depth
0.203 inch
0.08 inch
Body Length
0.697 inch
0.607 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
100 mΩ
35 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
150VAC V
Durability
10 Cycles
15 Cycles
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
50000000 Ω
Insulator Color
GRAY
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
1u inch
.984u inch
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL, CSA
Terminal Pitch
0.5 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Cable Types
FFC, FPC
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
Insertion Force-Max
ZIF N
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.020 inch
Number of Ports
1
Panel Mount
NO
Withdrawl Force-Min
ZIF N
Compare FH63S-20S-0.5SH with alternatives
Compare 2-1734839-0 with alternatives