FH23-51S-0.3SHW(06)
vs
FH23-51S-0.3SHW(05)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Hirose
Hirose
Body Breadth
0.049 inch
0.049 inch
Body Depth
0.209 inch
0.185 inch
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
100 mΩ
100 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
90VAC V
90VAC V
Durability
10 Cycles
10 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
50000000 Ω
50000000 Ω
Insulator Color
BEIGE
BEIGE
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.01 inch
0.012 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
Rated Current (Signal)
0.3 A
0.3 A
Reference Standard
UL
UL
Terminal Pitch
0.6 mm
0.6 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
51
51
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
LIF, ZIF, STAGGERED PIN
Body Length
0.701 inch
Contact Style
BELLOWED TYPE
Insertion Force-Max
LIF N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
4.4196 mm
Plating Thickness
FLASH inch
Withdrawl Force-Min
LIF N