FH1600001 vs FH1600021 feature comparison

FH1600001 Diodes Incorporated

Buy Now Datasheet

FH1600021 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.60.00.50 8541.60.00.50
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature AT-CUT; TR AT-CUT; TR
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Physical Dimension L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1
Frequency Stability 0.001%
Frequency Tolerance 10 ppm
Load Capacitance 9 pF

Compare FH1600001 with alternatives

Compare FH1600021 with alternatives