FH09S22G2-0904
vs
628-M09-323-WN3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
EDAC INC
Reach Compliance Code
not_compliant
compliant
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.209 inch
0.201 inch
Body Length
1.213 inch
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Durability
200 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
3.4 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
NATURAL
WHITE
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE6T
JESD-609 Code
e4
Mating Contact Pitch
0.108 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
#4-40 UNC
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.461 inch
Terminal Pitch
2.84 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.2 N
Base Number Matches
1
1
Additional Feature
EMI/RFI SHIELDING
Board Mounting Option
HOLE .125-.137
Body/Shell Style
RECEPTACLE
Contact Design
MACHINED
Dielectric Withstanding Voltage
1414VAC V
Mounting Option 2
SCREW
Plating Thickness
15u inch
Compare FH09S22G2-0904 with alternatives
Compare 628-M09-323-WN3 with alternatives