FGS252-551TT
vs
FGS240551TG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Device Socket Type |
IC SOCKET ADAPTER
|
IC SOCKET
|
Device Type Used On |
BGA252
|
BGA240
|
Housing Material |
FR4
|
EPOXY
|
JESD-609 Code |
e0
|
e0
|
Number of Contacts |
252
|
240
|
Base Number Matches |
2
|
6
|
Manufacturer Series |
|
FGS
|
|
|
|
Compare FGS252-551TT with alternatives
Compare FGS240551TG with alternatives