FGS240551GT vs FGS252-551TG feature comparison

FGS240551GT Advanced Interconnections Corp

Buy Now Datasheet

FGS252-551TG Advanced Interconnections Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code unknown compliant
Contact Finish Termination GOLD OVER NICKEL
Device Socket Type IC SOCKET IC SOCKET ADAPTER
Device Type Used On BGA240 BGA252
Housing Material EPOXY FR4
JESD-609 Code e4
Manufacturer Series FGS
Number of Contacts 240 252
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare FGS240551GT with alternatives

Compare FGS252-551TG with alternatives